ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RSRU-XX51-1

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
879-2886
Tillv. art.nr:
GW P7LP32.EM-RSRU-XX51-1
Tillverkare / varumärke:
ams OSRAM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

38 V

Luminous Intensity

461.5 → 547.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1400 → 1800 lm

Lens Shape

Square

Lens Colour

Yellow

Dimensions

7 x 7 x 0.7mm

Colour Temperature

6500K

Series

DURIS S10

Forward Current

20 → 400mA

Lens Finish

Diffused

OSRAM DURIS S10 Series LEDs


The DURIS S 10 LEDs, from OSRAM Opto Semiconductors, form part of the DURIS family of reliable low/mid power LEDs. DURIS S 10 white LEDs are designed for spot light applications. They use an array of chips within a single light source, creating a simple surface mount (SMD) component. Despite the use of multiple LED chips, these LEDs offer a uniform light output without multiple shadows. This array also enables good optical control with a narrow beam angle.

The S 10 LEDs are an ideal for use in general lighting solutions or as an alternative to low power CoB LEDs. Other suitable applications for the DURIS S 10 LEDs include; directional retrofits, omnidirectional retrofits, spot lights, downlights, track lights and high bay.

Features of the DURIS S 10 LEDs:
Typical luminous flux: 1,400 lm @ 3000 K
Viewing angle: 120°
Single spot appearance
Dimensions: 7 x 7 mm²

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Relaterade länkar