Kingbright2.5 V Red LED Super Flux Through Hole, Super Flux L-76765CSURC-G

Mängdrabatt möjlig

Antal 50 enheter (levereras i ett rör)*

172,25 kr

(exkl. moms)

215,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
50 - 1403,445 kr
150 - 2903,185 kr
300 - 11903,133 kr
1200 +2,938 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
872-1862P
Tillv. art.nr:
L-76765CSURC-G
Tillverkare / varumärke:
Kingbright
COO (Country of Origin):
CN

Kingbright Through Hole Super Flux LED Series


The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.

Available in a variety of colours and viewing angles.


Visible Light LEDs, Kingbright