Toshiba5.76 V White LED 3030 (1212) SMD, LETERAS TL3GB-LW1,L(S
- RS-artikelnummer:
- 869-6533
- Tillv. art.nr:
- TL3GB-LW1,L(S
- Tillverkare / varumärke:
- Toshiba
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 869-6533
- Tillv. art.nr:
- TL3GB-LW1,L(S
- Tillverkare / varumärke:
- Toshiba
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
| Brand | Toshiba | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.76 V | |
| Number of Pins | 2 | |
| Luminous Flux | 61.1 lm | |
| Lens Shape | Round | |
| Series | LETERAS | |
| Dimensions | 3 x 3 x 0.67mm | |
| Forward Current | 200mA | |
| Colour Temperature | 3000K | |
| Välj alla | ||
|---|---|---|
Brand Toshiba | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 5.76 V | ||
Number of Pins 2 | ||
Luminous Flux 61.1 lm | ||
Lens Shape Round | ||
Series LETERAS | ||
Dimensions 3 x 3 x 0.67mm | ||
Forward Current 200mA | ||
Colour Temperature 3000K | ||
Toshiba LETERAS™ LED Lamps, TL3Gx Series
3.0 x 3.0 Flat Top
Gallium Nitride on Silicon (GaN-On-Si)
Gallium Nitride on Silicon (GaN-On-Si)
Visible Light LEDs, Toshiba
relaterade länkar
- Toshiba5.76 V White LED 3030 (1212) SMDL(S
- Toshiba5.76 V White LED 3030 (1212) SMDL(S
- Toshiba5.76 V White LED 3030 (1212) SMDL(S
- Toshiba3.3 V White LED 3535 SMDL(O
- Toshiba2.8 V White LED CSP SMDL(O
- Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-4080003000W21
- Lumileds24 V White LED 3030 (1212) SMD, LUXEON 3030 HV L130-40800BHV00001
- Nichia7.1 V White LED 3030 (1212) SMD, NF2W757DRT-V1