Toshiba3.3 V White LED 3535 SMD, LETERAS TL1L3-LL1,L(O
- RS-artikelnummer:
- 869-6520
- Tillv. art.nr:
- TL1L3-LL1,L(O
- Tillverkare / varumärke:
- Toshiba
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 869-6520
- Tillv. art.nr:
- TL1L3-LL1,L(O
- Tillverkare / varumärke:
- Toshiba
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
| Brand | Toshiba | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 125 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 2700K | |
| Series | LETERAS | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 3.5 x 2.42mm | |
| Forward Current | 1000mA | |
| Välj alla | ||
|---|---|---|
Brand Toshiba | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Luminous Flux 125 lm | ||
Lens Shape Dome | ||
Colour Temperature 2700K | ||
Series LETERAS | ||
Lens Colour Clear | ||
Dimensions 3.5 x 3.5 x 2.42mm | ||
Forward Current 1000mA | ||
Toshiba LETERAS™ LED Lamps, TL1Lx Series
3.5 x 3.5 Lens Top
Gallium Nitride on Silicon (GaN-On-Si)
Gallium Nitride on Silicon (GaN-On-Si)
Visible Light LEDs, Toshiba