Stanley Electric1.9 V Red LED 1608 (0603) SMD, FR1111C-TR
- RS-artikelnummer:
- 700-2075
- Tillv. art.nr:
- FR1111C-TR
- Tillverkare / varumärke:
- Stanley Electric
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 700-2075
- Tillv. art.nr:
- FR1111C-TR
- Tillverkare / varumärke:
- Stanley Electric
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
| Brand | Stanley Electric | |
| LED Colours | Red | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 50 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 (Horizontal) °, 150 (Vertical) ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.7mm | |
| Välj alla | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Red | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 50 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 (Horizontal) °, 150 (Vertical) ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.7mm | ||
Stanley Electric 1111C Series 1608 Package LEDs
The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances.
Dimensions 1.6 x 0.8 x 0.7 mm
White resin
White resin
Visible Light LEDs, Stanley Electric
relaterade länkar
- Stanley Electric1.9 V Red LED 1608 (0603) SMD, FR1111C-TR
- ROHM Red LED 1608 (0603) SMD, CSL0902VT1C
- ROHM Red LED 1608 (0603) SMD, CSL0902UT1
- ROHM Red LED 1608 (0603) SMD, CSL0901UT1C
- ROHM Red LED 1608 (0603) SMD, CSL0901VT1C
- ROHM Red LED 1608 (0603) SMD, CSL0902UT1C
- Bivar2.6 V Red LED 1608 (0603) SMD, SM0603URC
- Dialight2.4 V Red LED 1608 (0603) SMD, 5988010107F