Lite-On2.6 V Orange LED 3016 (1206) SMD, LTST-C230AKT
- RS-artikelnummer:
- 692-1085
- Tillv. art.nr:
- LTST-C230AKT
- Tillverkare / varumärke:
- Lite-On
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 692-1085
- Tillv. art.nr:
- LTST-C230AKT
- Tillverkare / varumärke:
- Lite-On
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
| Brand | Lite-On | |
| LED Colours | Orange | |
| Package Type | 3016 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 4.5 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 602 nm | |
| Dimensions | 3.2 x 1.6mm | |
| Lens Colour | Clear | |
| Välj alla | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Orange | ||
Package Type 3016 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 4.5 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 602 nm | ||
Dimensions 3.2 x 1.6mm | ||
Lens Colour Clear | ||
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
Visible Light LEDs, Lite-On
relaterade länkar
- Lite-On2.6 V Orange LED 3016 (1206) SMD, LTST-C230AKT
- Lite-On2.6 V Green LED 3016 (1206) SMD, LTST-C230GKT
- Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
- Lite-On2.4 V Orange LED 3016 (1206) SMD, LTST-C230KFKT
- Lite-On2.4 V Orange LED 3016 (1206) Side View SMD, LTST-S110KFKT
- Lite-On3.8 V Blue LED 3016 (1206) SMD, LTST-C230TBKT
- Lite-On2.4 V Red LED 3016 (1206) SMD, LTST-C230KRKT
- Lite-On2.4 V Green LED 3016 (1206) SMD, LTST-C230KGKT