ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- RS-artikelnummer:
- 672-9081
- Tillv. art.nr:
- LD CN5M-1R1S-35-1
- Tillverkare / varumärke:
- ams OSRAM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 672-9081
- Tillv. art.nr:
- LD CN5M-1R1S-35-1
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 112mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 453 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1mm | |
| Series | OSLON SX | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 112mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 453 nm | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1mm | ||
Series OSLON SX | ||
- COO (Country of Origin):
- MY
OSRAM OSLON SX Series LEDs - Single Colour
The OSLON SX series of compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).
Compact SMT ceramic package: 3 x 3mm
Integrated silicon lens for: 60° beam angle
Integrated silicon lens for: 60° beam angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
relaterade länkar
- ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- ams OSRAM2.15 V Amber LED 3030 (1212) SMD, OSLON SX LA CN5M-FBGB-24-1
- ams OSRAM2.25 V Yellow LED 3030 (1212) SMD, OSLON SX LY CN5M-FAGA-36-1
- ams OSRAM1.85 V Red LED 3030 (1212) SMD, OSLON SSL 150 GF CSHPM1.24-3S4S-1
- ams OSRAM3.5 V Green LED 3030 (1212) SMD, OSLON Signal LT CQBP-KYLY-36-8E8G
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NQNS-MMMW-1
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.PC-MSMU-5L7N-1
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.PC-MSMU-5H7I-1