Osram Opto3.3 V White LED PLCC 4 SMD, Power TOPLED LUW E6SG-ABBB-4N7Q-1

Mängdrabatt möjlig

Antal 20 enheter (levereras på en kontinuerlig remsa)*

48,02 kr

(exkl. moms)

60,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
20 - 402,401 kr
50 - 902,143 kr
100 - 2401,955 kr
250 +1,717 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
664-8254P
Tillv. art.nr:
LUW E6SG-ABBB-4N7Q-1
Tillverkare / varumärke:
OSRAM Opto Semiconductors
COO (Country of Origin):
MY

OSRAM Power TOPLED Series of LEDs


The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Relaterade länkar