Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

26,43 kr

(exkl. moms)

33,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Håller på att utgå
  • 10 kvar, redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
  • Sista 5 915 enhet(er) levereras från den 02 februari 2026
Enheter
Per enhet
Per förpackning*
5 - 455,286 kr26,43 kr
50 +3,45 kr17,25 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
255-8466
Tillv. art.nr:
HLMP-C523
Tillverkare / varumärke:
Broadcom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Broadcom

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

70 mcd

Number of Pins

2

Viewing Angle

25 °

Lens Shape

Round

Dominant Wavelength

570 nm

Lens Colour

Clear

Dimensions

5 x 8.71mm

RoHS-status: Undantagen

Avago HLMP-Cx23 Series LEDs


The HLMP-Cx23 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx23 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx23 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.
This range includes HLMP-C123, HLMP-C223, HLMP-C323, HLMP-C423, HLMP-C523 and HLMP-C623.

Features of the HLMP-Cx23 LED lamps:
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 25°
- Binned for colour intensity


Visible Light LEDs, Avago Technologies

relaterade länkar