Lumileds2.05 V Red-Orange LED SMD, LUXEON C L1C1-RNG1000000000

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
170-0994
Tillv. art.nr:
L1C1-RNG1000000000
Tillverkare / varumärke:
Lumileds
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lumileds

LED Colours

Red-Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.05 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

52 lm

Lens Shape

Round

Dominant Wavelength

624 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

COO (Country of Origin):
MY

Lumileds LUXEON C Series LEDs


The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens


Visible Light LEDs, Lumileds