- RS-artikelnummer:
- 168-6722
- Tillv. art.nr:
- VFY1105W-TR
- Tillverkare / varumärke:
- Stanley Electric
Tillfälligt slut i lager – restorder för leverans 2024-11-11
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
1,32 kr
(exkl. moms)
1,65 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 + | 1,32 kr | 2 640,00 kr |
- RS-artikelnummer:
- 168-6722
- Tillv. art.nr:
- VFY1105W-TR
- Tillverkare / varumärke:
- Stanley Electric
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Stanley Electric 1105W Series 1206 ChipLED LEDs
The 1105W series, from Stanley Electric, are in the standard 1206 package with a domed lens. They are round, surface mount LEDs with a water clear resin. The 1105W series are single colour LEDs which offer high brightness.
Dimensions 3.2 x 1.6 x 1.85 mm
Water clear epoxy with dome lens
Water clear epoxy with dome lens
Visible Light LEDs, Stanley Electric
Specifikationer
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 1.2 cd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Luminous Flux | 450 mlm |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Lens Colour | Clear |
Dimensions | 3.2 x 1.6 x 1.85mm |
- RS-artikelnummer:
- 168-6722
- Tillv. art.nr:
- VFY1105W-TR
- Tillverkare / varumärke:
- Stanley Electric