Cree LED White LED 5050 SMD, XLamp XM-L2 XMLBWT-02-0000-0000T5050
- RS-artikelnummer:
- 162-6812
- Tillv. art.nr:
- XMLBWT-02-0000-0000T5050
- Tillverkare / varumärke:
- Cree LED
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 162-6812
- Tillv. art.nr:
- XMLBWT-02-0000-0000T5050
- Tillverkare / varumärke:
- Cree LED
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
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 13000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 260 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Colour Temperature | 6200K | |
| Series | XLamp XM-L2 | |
| Välj alla | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 13000mW | ||
Number of Pins 2 | ||
Luminous Flux 260 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Colour Temperature 6200K | ||
Series XLamp XM-L2 | ||
- COO (Country of Origin):
- CN
Cree XLamp XM-L2 LEDs
The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
• 5050 package
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree - White LEDs
relaterade länkar
- Cree LED White LED 5050 SMD, XLamp XM-L2 XMLBWT-02-0000-0000T5050
- Cree LED White LED 5050 SMD, XLamp XM-L2 XMLBWT-02-0000-000HT20E8
- Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000U2051
- Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-000LT40E4
- Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000T5051
- Cree LED White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T5051
- Cree LED3.1 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT40E5
- Cree LED3.5 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT20E7