Kingbright2.5 V Green LED Rectangular Through Hole, L-2774GD
- RS-artikelnummer:
- 146-1517
- Tillv. art.nr:
- L-2774GD
- Tillverkare / varumärke:
- Kingbright
Antal (1 påse med 1000 enheter)*
1 008,00 kr
(exkl. moms)
1 260,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 1000 + | 1,008 kr | 1 008,00 kr |
*vägledande pris
- RS-artikelnummer:
- 146-1517
- Tillv. art.nr:
- L-2774GD
- Tillverkare / varumärke:
- Kingbright
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
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 12 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 nm | |
| Lens Colour | Green | |
| Dimensions | 1.75 x 3.9mm | |
| Välj alla | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 12 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 nm | ||
Lens Colour Green | ||
Dimensions 1.75 x 3.9mm | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
relaterade länkar
- Kingbright2.5 V Green LED Rectangular Through Hole, L-2774GD
- Kingbright2.5 V Green LED Rectangular Through Hole, L-113GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-103GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-914GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-153GDT
- Kingbright2.5 V Green & Yellow LED Rectangular Through Hole, L-117GYWT
- Kingbright2.5 V Green & Red LED Rectangular Through Hole, L-119SURKCGKWT
- Kingbright2.5 V Green & Red LED Rectangular Through Hole, L-119EGWT