Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE5
- RS-artikelnummer:
- 144-9353
- Tillv. art.nr:
- XD16AWT-H0-0000-00000HGE5
- Tillverkare / varumärke:
- Cree LED
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 144-9353
- Tillv. art.nr:
- XD16AWT-H0-0000-00000HGE5
- Tillverkare / varumärke:
- Cree LED
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
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.73 → 2.98 V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 142 lm | |
| Lens Shape | Square | |
| Forward Current | 1500mA | |
| Series | XLamp XD16 | |
| Dimensions | 1.6 x 1.6 x 0.7mm | |
| Colour Temperature | 4000K | |
| Välj alla | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.73 → 2.98 V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Luminous Flux 142 lm | ||
Lens Shape Square | ||
Forward Current 1500mA | ||
Series XLamp XD16 | ||
Dimensions 1.6 x 1.6 x 0.7mm | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
Cree XLamp XD16 LEDs
The Cree XLamp XD16 series of white LEDs offer a high lumen density of up to 264lm per square meter. XD16 LEDs come in the Cree Dmax™ package, providing high light output and high lumens per watt. XD16 LEDs also provide excellent thermal performance and reliability.
Suitable applications include; street lghting, high bays and other high performance luminaire designs.
Features and Benefits:
70, 80 or 90 CRI available
High lumen density
Wide viewing angle
NX Technology Platform package
Footprint: 1.6 x 1.6 mm
Suitable applications include; street lghting, high bays and other high performance luminaire designs.
Features and Benefits:
70, 80 or 90 CRI available
High lumen density
Wide viewing angle
NX Technology Platform package
Footprint: 1.6 x 1.6 mm
Cree - White LEDs
relaterade länkar
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE5
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE8
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000BKE5
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE3
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE7
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000BKE3
- Cree LED3.5 V Blue LED 1616 (0606) SMD, XLamp XQ-E XQEBLU-H0-0000-000000Z01
- Dialight2.4 V Green & Red LED 1616 (0606) SMD, 5988410207F