Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0UH20E3

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
134-6698
Tillv. art.nr:
XHP50B-00-0000-0D0UH20E3
Tillverkare / varumärke:
Cree LED
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

996 lm

Lens Shape

Dome

Forward Current

3000mA

Dimensions

5 x 5 x 3.5mm

Series

XLamp XHP50.2

Colour Temperature

5000K

Cree XLamp XHP50B Series LEDs


The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Features of the XLamp XHP50B LEDs


Surface mounted
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°


Visible Light LEDs, Cree Inc

relaterade länkar