Broadcom1.8 V Red LED 3mm Through Hole, HLMP-K105

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
826-745
Tillv. art.nr:
HLMP-K105
Tillverkare / varumärke:
Broadcom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Broadcom

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

65 mcd

Number of Pins

2

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

637 nm

Dimensions

3 x 4.7mm

Lens Colour

Clear

Avago HLMP-D101/D105/K101/K105 Series LEDs


The HLMP-D101/D105 and HLMP-K101/K105 series, from Avago Technologies, are high intensity LED lamps. This family of solid-state LED lamps use double heterojunction (DH) AlGaAs/GaAs material technology. Their LED material offers a high light output efficiency over a range of drive currents.
The HLMP-D101/D105 and HLMP-K101/K105 LEDs are deep red in colour with a wavelength of 637 nanometers. They can be DC driven or pulse driven by the user to acheive the required light output.
Suitable applications for the HLMP-D101/D105 and HLMP-K101/K105 LEDs include; bright ambient lighting, moving message panels, portable equipment and general purpose use.

Features of the HLMP-D101/D105, HLMP-K101/K105 LEDs:
- HLMP-D101/D105: T-1 3/4 (5mm) package
- HLMP-K101/K105: T-1 (3mm) package
- AlGaAs red LEDs
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour


Visible Light LEDs, Avago Technologies