Osram 24V dc White LED Strip, 5000mm Length
- RS-artikelnummer:
- 241-2377
- Tillv. art.nr:
- TF1500S-G1-935-05
- Tillverkare / varumärke:
- Osram
Se alla LED Strip Lights
5 I lager för avsändande samma dag
Pris (ex. moms) Each
1 667,91 kr
(exkl. moms)
2 084,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 667,91 kr |
5 - 9 | 1 644,39 kr |
10 - 24 | 1 621,53 kr |
25 - 49 | 1 599,32 kr |
50 + | 1 577,77 kr |
- RS-artikelnummer:
- 241-2377
- Tillv. art.nr:
- TF1500S-G1-935-05
- Tillverkare / varumärke:
- Osram
- COO (Country of Origin):
- CN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Osram TF1500S-G1-935-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
Specifikationer
Attribute | Value |
LED Colours | White |
Strip Length | 5000mm |
Strip Width | 8mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 140 |
Series | TF1500S-G1 |