PowerLED 24V dc White LED Strip Light, 2700K Colour Temp, 10m Length
- RS-artikelnummer:
- 179-3029
- Tillv. art.nr:
- LIN-2700-IP67-KIT-5M
- Tillverkare / varumärke:
- PowerLED
Mängdrabatt möjlig
Antal (1 enhet)*
2 631,59 kr
(exkl. moms)
3 289,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 2 631,59 kr |
| 5 - 9 | 2 512,05 kr |
| 10 - 24 | 2 402,62 kr |
| 25 + | 2 271,02 kr |
*vägledande pris
- RS-artikelnummer:
- 179-3029
- Tillv. art.nr:
- LIN-2700-IP67-KIT-5M
- Tillverkare / varumärke:
- PowerLED
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
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 10m | |
| Strip Width | 9mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 60 | |
| Colour Temperature | 2700K | |
| IP Rating | IP67 | |
| Flexible/Rigid | Flexible | |
| Series | Lineo Line | |
| Välj alla | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 10m | ||
Strip Width 9mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 2700K | ||
IP Rating IP67 | ||
Flexible/Rigid Flexible | ||
Series Lineo Line | ||
- COO (Country of Origin):
- CN
PowerLED Lineo LED Kit
The PowerLED lineo, 5m LED kit is a 24VDC, 2700K colour temperature. It is specifically designed to illuminate architectural areas with a cool white ambience, offering a 320lm (lumen output) performance. This 5W per meter commercial LED is manufactured a UV stable encapsulant. This offers high resistance to both, browning caused by the effects of UV and the negative effects of expansion and contraction caused by wet and moist weather conditions. The LED production and advanced connection system allow multiple lengths of Line LED to be connected to offer the effect of one seamless length of diffused light.
Features and Benefits
• Built to customer specification ready for installation
• Continuous length up to 10m
• Cuts points every 100mm
• ECO friendly
• Energy saving
• Flat profile for crisp feature light interior design
• Minimum bending diameter is 12cm
• Seamless high bright light with new design of connectors
• UV resistant and flame retardant PVC material
• Continuous length up to 10m
• Cuts points every 100mm
• ECO friendly
• Energy saving
• Flat profile for crisp feature light interior design
• Minimum bending diameter is 12cm
• Seamless high bright light with new design of connectors
• UV resistant and flame retardant PVC material
Applications
• Commercial lighting
• Industrial lighting
• Residential lighting
• Industrial lighting
• Residential lighting
Certifications
• IP67 rated
Note
This strip is rectangular, dimensions 18 x 9mm
relaterade länkar
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc LED Strip Light 324mm Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length