Better World

RS PRO 23W Square LED Panel Light, Daylight, L 595mm W 595mm

Antal (1 enhet)*

891,85 kr

(exkl. moms)

1 114,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 52 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +891,85 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
180-417
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Lamp Type

LED

Length

595mm

Width

595mm

Luminosity

4140lm

Depth

30mm

Lamp Shape

Square

Colour Tone

Daylight

Colour Temperature

6000K

Wattage

23W

Voltage Rating

220 → 240V

IP Rating

IP20

Standards Met

ENEC

Better World Product

Yes

Better World Verification

Energy Efficiency Rating C

COO (Country of Origin):
CN

RS PRO LED Panel Light, 23W 4000K 600x600


The RS PRO LED Panel Light is designed for commercial applications, offering a backlit LED configuration that ensures enhanced uniformity of illumination and increased light output efficiency. Ideal for environments requiring consistent and bright lighting.

Features and Benefits


High efficiency LED backlit panel solution: Provides up to 180Lm/W for optimal performance
23W power with 180lm/w, 4,140lm output: Available in 4000K or 6000K for cool white or daylight options
Slim profile with white aluminium frame: Features a high-quality TP(A) diffuser for low glare (UGR<19)
Compatible with Brackenheath's emergency pack: Supports plug-in, self-test emergency pack BR1129
Includes quick fix connector: Ensures easy installation with IP20 rating and 220-240V compatibility

Applications


Suitable for a range of commercial environments such as offices, retail spaces, and educational facilities where consistent and efficient lighting is essential.

Additional Information


Compatible with 6x wire suspension kit BR1130 and surface mount kit 600x600 BR1131
ENEC approved and compliant with UK and EU energy labels, rated C for energy efficiency

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterade länkar