VLP-250-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- RS-artikelnummer:
- 713-4765
- Tillv. art.nr:
- VLP-250-F
- Tillverkare / varumärke:
- Bivar
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
40,66 kr
(exkl. moms)
50,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 280 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 90 | 4,066 kr | 40,66 kr |
| 100 - 240 | 2,677 kr | 26,77 kr |
| 250 - 490 | 2,554 kr | 25,54 kr |
| 500 - 990 | 2,341 kr | 23,41 kr |
| 1000 + | 1,814 kr | 18,14 kr |
*vägledande pris
- RS-artikelnummer:
- 713-4765
- Tillv. art.nr:
- VLP-250-F
- Tillverkare / varumärke:
- Bivar
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
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 7.9mm | |
| Dimensions | 4.7 x 4.7 x 7.9mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Series | VLP | |
| Configuration Rows x Columns | 1 x 1 | |
| Välj alla | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 7.9mm | ||
Dimensions 4.7 x 4.7 x 7.9mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Series VLP | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.