PLP5-750 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- RS-artikelnummer:
- 713-4762
- Tillv. art.nr:
- PLP5-750
- Tillverkare / varumärke:
- Bivar
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
35,39 kr
(exkl. moms)
44,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 145 enhet(er) från den 22 december 2025
- Dessutom levereras 100 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 7,078 kr | 35,39 kr |
| 50 - 120 | 4,48 kr | 22,40 kr |
| 125 - 245 | 4,256 kr | 21,28 kr |
| 250 - 495 | 4,166 kr | 20,83 kr |
| 500 + | 4,032 kr | 20,16 kr |
*vägledande pris
- RS-artikelnummer:
- 713-4762
- Tillv. art.nr:
- PLP5-750
- Tillverkare / varumärke:
- Bivar
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
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Length | 27.1mm | |
| Orientation | Straight | |
| Dimensions | 5.8 (Dia.) x 27.1mm | |
| Mounting Type | Rear Panel Mount | |
| Lens Shape | Dome | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 5mm | |
| Series | PLP5 | |
| Configuration Rows x Columns | 1 x 1 | |
| Välj alla | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Length 27.1mm | ||
Orientation Straight | ||
Dimensions 5.8 (Dia.) x 27.1mm | ||
Mounting Type Rear Panel Mount | ||
Lens Shape Dome | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 5mm | ||
Series PLP5 | ||
Configuration Rows x Columns 1 x 1 | ||
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.