PLP2-375 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

46,48 kr

(exkl. moms)

58,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras
  • Plus 3 175 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 - 209,296 kr46,48 kr
25 - 1207,258 kr36,29 kr
125 - 4955,914 kr29,57 kr
500 - 12454,996 kr24,98 kr
1250 +4,524 kr22,62 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
713-4719
Tillv. art.nr:
PLP2-375
Tillverkare / varumärke:
Bivar
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bivar

Flexible/Rigid

Rigid

Length

10.3mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 10.3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN

Bivar PLP2 Series LED Light Pipes


The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation


LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

relaterade länkar