PLP2-350 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- RS-artikelnummer:
- 713-4715
- Tillv. art.nr:
- PLP2-350
- Tillverkare / varumärke:
- Bivar
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
65,86 kr
(exkl. moms)
82,325 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 300 enhet(er) levereras från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 13,172 kr | 65,86 kr |
| 25 - 120 | 10,528 kr | 52,64 kr |
| 125 - 495 | 8,826 kr | 44,13 kr |
| 500 - 1245 | 7,572 kr | 37,86 kr |
| 1250 + | 7,078 kr | 35,39 kr |
*vägledande pris
- RS-artikelnummer:
- 713-4715
- Tillv. art.nr:
- PLP2-350
- Tillverkare / varumärke:
- Bivar
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
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 9.7mm | |
| Dimensions | 3.1 (Dia.) x 9.7mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Series | PLP2 | |
| Configuration Rows x Columns | 1 x 1 | |
| Välj alla | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 9.7mm | ||
Dimensions 3.1 (Dia.) x 9.7mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Series PLP2 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLP2 Series LED Light Pipes
The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.
Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.