1565260 Phoenix Contact, LED Light Pipe

Antal (1 förpackning med 3000 enheter)*

170 126,21 kr

(exkl. moms)

212 657,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +170 126,21 kr56,709 kr

*vägledande pris

RS-artikelnummer:
558-291
Tillv. art.nr:
1565260
Tillverkare / varumärke:
Phoenix Contact
COO (Country of Origin):
DE
The Phoenix Contact Advanced fibber optic solution is designed to enhance connectivity and performance in various applications. Engineered with multiple light guides that incorporate glare protection, the system is not only passive and rigid but also features a raised head to ensure optimal emission. With its compact arrangement of six displays across two rows, this product provides exceptional visibility and ease of use. Its robust construction allows for consistent operation in challenging environments, with a high tolerance to ESD, ensuring longevity and reliability. This product seamlessly integrates into electronic housings, simplifying installation while delivering superior performance in visual status indication.

Engineered for precise visibility in diverse applications
Facilitates straightforward mounting on PCBs using press pins
Designed to resist electrostatic discharge for enhanced durability
Offers housing processing options to suit specific needs
Enables clear diagnostic indicators for efficient monitoring
Accommodates a wide ambient temperature range for versatile applications
Constructed with materials that ensure long term reliability

relaterade länkar