Intelligent LED Solutions ILK-MICROEYE-HWWH. LED Kit

Mängdrabatt möjlig

Antal (1 enhet)*

563,14 kr

(exkl. moms)

703,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4563,14 kr
5 - 9535,02 kr
10 - 24502,88 kr
25 +485,97 kr

*vägledande pris

RS-artikelnummer:
258-4299
Tillv. art.nr:
ILK-MICROEYE-HWWH.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intelligent LED Solutions

Product Type

LED Kit

Application

Task Lighting, Retail Lighting, General Lighting, Decorative Lighting

For Use With

IT-FIT-4/220-240/400-CS-I LED Driver

Number of LEDs

1

Standards/Approvals

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.

Available with 160 mm connecting wires

The housing acts as a heatsink

Up to 100,000 hours lifetime to 70 percent of original brightness

Micro Eyes can be linked together to produce longer chains

Relaterade länkar