MEAN WELL LED Driver, 15V Output, 40.08W Output, 2.67A Output, Constant Voltage

Mängdrabatt möjlig

Antal (1 enhet)*

263,38 kr

(exkl. moms)

329,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 02 februari 2026
  • Dessutom levereras 6 enhet(er) från den 05 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4263,38 kr
5 - 9255,45 kr
10 - 24247,61 kr
25 - 49239,70 kr
50 +231,80 kr

*vägledande pris

RS-artikelnummer:
865-2432
Tillv. art.nr:
NPF-40-15
Tillverkare / varumärke:
MEAN WELL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MEAN WELL

Output Voltage

15V

Maximum Output Power

40.08W

Output Current

2.67A

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Mean Well 40W Constant Voltage LED Drivers - NPF-40 Series


The Mean Well NPF-40 Series is a range of 40W LED Drivers with a high efficiency of up to 90% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-40 Led drivers ideal for flexible installation of various types of lighting systems.

Universal AC input

Built in active PFC function

High efficiency of up to 90%

Short circuit, over current, over voltage and over temperature protection

Cooling by free air convection

Fully isolated plastic case

Fully encapsulated IP67 rated

Class II power unit, no FG pin

Operating temperature -40°C to +70°C

Suitable for dry, damp, wet locations

No load power consumption below 0.15W

Mean Well LED Drivers / Power Supplies - IP Rated


Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Relaterade länkar