MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

RS-artikelnummer:
706-6606
Tillv. art.nr:
PLC-60-12
Tillverkare / varumärke:
MEAN WELL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MEAN WELL

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac, dc

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

COO (Country of Origin):
TW

RS - 60W Single Output LED Power Supply


Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections

Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Power derates above 50°C.
MTBF to MIL-HDBK-217F.

Standards

UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved

Standards

UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved

relaterade länkar