eldoLED LED Driver, 12 V, 24 V Output, 180W Output, 2A Output, Constant Voltage Dimmable

Antal (1 låda med 12 enheter)*

13 414,80 kr

(exkl. moms)

16 768,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
  • Dessutom levereras 24 enhet(er) från den 28 januari 2026
  • Dessutom levereras 12 enhet(er) från den 16 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
12 +1 117,90 kr13 414,80 kr

*vägledande pris

RS-artikelnummer:
177-5990
Tillv. art.nr:
LIN180D3
Tillverkare / varumärke:
eldoLED
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

eldoLED

Output Voltage

12 V, 24 V

Maximum Output Power

180W

Output Current

2A

Dimmable

Yes

Input Voltage

12 → 28 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DMX, RDM

AC or DC Input Voltage

dc

Voltage Rating

12 → 28V dc

Series

LINEARdrive

LINEARdrive 4-24 A LED Drivers


The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.


Features of the eldoLED LINEARdrive LED drivers:
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response

The eldoLED LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications. These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's Show Master software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the Toolbox (sold separately) and freely available PC software.

Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response

relaterade länkar