RS PRO LED Driver, 12V Output, 250W Output, 20A Output, Constant Voltage

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
176-6716
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Output Voltage

12V

Maximum Output Power

250W

Output Current

20A

Input Voltage

200 → 277 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Output

12 V dc @ 20 A

Current Rating

<75 (Inrush)A

Voltage Rating

200 → 277V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN
The RS Pro Range of 250watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.

Input Voltage 200-277vac
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty

Relaterade länkar