DiodesZetex LED Driver IC, 6/60 V 1.25 A 8-Pin SO-8EP
- RS-artikelnummer:
- 922-8503
- Tillv. art.nr:
- ZXLD1366EN8TC
- Tillverkare / varumärke:
- DiodesZetex
Antal (1 rulle med 2500 enheter)*
41 362,50 kr
(exkl. moms)
51 702,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 500 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2500 + | 16,545 kr | 41 362,50 kr |
*vägledande pris
- RS-artikelnummer:
- 922-8503
- Tillv. art.nr:
- ZXLD1366EN8TC
- Tillverkare / varumärke:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.25A | |
| Input Voltage | 6/60 V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.2W | |
| Mount Type | Through Hole | |
| Package Type | SO-8EP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.85 mm | |
| Length | 4.95mm | |
| Series | ZXLD1366 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Välj alla | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.25A | ||
Input Voltage 6/60 V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 2.2W | ||
Mount Type Through Hole | ||
Package Type SO-8EP | ||
Number of Pins 8 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.85 mm | ||
Length 4.95mm | ||
Series ZXLD1366 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
relaterade länkar
- DiodesZetex ZXLD1366EN8TC LED Driver IC, 6/60 V 1.25 A 8-Pin SO-8EP
- DiodesZetex LED Driver IC, 6/60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex ZXLD1366ET5TA LED Driver IC, 6/60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex AL9910ASP-13 SO-8EP Display Driver, 500 V
- DiodesZetex ZXMS81090SP-13 High Side Power Switch IC 8-Pin, SO-8EP
- DiodesZetex ZXMS81200SP-13 High Side Power Switch IC 8-Pin, SO-8EP
- DiodesZetex AL9910ASP-13 SO-8EP Display Driver, 2.7 → 5.5 V
- DiodesZetex LED Driver IC, 18 V 7-Pin SO