Infineon LED Driver IC, 40 V 60 mA 14-Pin TSDSO-14
- RS-artikelnummer:
- 258-4058
- Tillv. art.nr:
- TLD2311ELXUMA1
- Tillverkare / varumärke:
- Infineon
Antal (1 rulle med 2500 enheter)*
12 247,50 kr
(exkl. moms)
15 310,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 500 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2500 + | 4,899 kr | 12 247,50 kr |
*vägledande pris
- RS-artikelnummer:
- 258-4058
- Tillv. art.nr:
- TLD2311ELXUMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Output Current | 60mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40 V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | TSDSO-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLD | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 2.65 mm | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Output Current 60mA | ||
Product Type LED Driver IC | ||
Input Voltage 40 V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type TSDSO-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLD | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 2.65 mm | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon LITIX basic is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain with a current up to 60 mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.
Low current consumption in sleep mode
PWM-operation supported via VS- and EN-pin
Reverse polarity protection and overload protection
Under voltage detection
relaterade länkar
- Infineon TLD2311ELXUMA1 LED Driver IC, 40 V 60 mA 14-Pin TSDSO-14
- Infineon LED Driver IC, 40 V 180 mA 14-Pin TSDSO-14
- Infineon TLD21321EPXUMA1 LED Driver IC, 40 V 180 mA 14-Pin TSDSO-14
- Infineon TSDSO
- Infineon TLE94004EPXUMA1 TSDSO
- Infineon LED Driver IC, 28 V 76.5 mA 16-Pin TSDSO
- Infineon TLD700216ESXUMA1 LED Driver IC, 28 V 76.5 mA 16-Pin TSDSO
- Infineon DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14