onsemi NCL31001MNITWG LED Driver, 57 V 48-Pin QFN
- RS-artikelnummer:
- 229-6341
- Tillv. art.nr:
- NCL31001MNITWG
- Tillverkare / varumärke:
- onsemi
Mängdrabatt möjlig
Antal (1 enhet)*
69,44 kr
(exkl. moms)
86,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 2 500 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 - 9 | 69,44 kr |
| 10 - 99 | 59,92 kr |
| 100 - 499 | 51,86 kr |
| 500 - 999 | 45,70 kr |
| 1000 + | 41,55 kr |
*vägledande pris
- RS-artikelnummer:
- 229-6341
- Tillv. art.nr:
- NCL31001MNITWG
- Tillverkare / varumärke:
- onsemi
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
| Brand | onsemi | |
| Product Type | LED Driver | |
| Input Voltage | 57 V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 100W | |
| Mount Type | Through Hole | |
| Package Type | QFN | |
| Number of Pins | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Series | NCL31001 | |
| Length | 5mm | |
| Width | 4 mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver | ||
Input Voltage 57 V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 100W | ||
Mount Type Through Hole | ||
Package Type QFN | ||
Number of Pins 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Series NCL31001 | ||
Length 5mm | ||
Width 4 mm | ||
Automotive Standard No | ||
The ON Semiconductor NCL31001 series is an intelligent LED driver, designed to be coupled with the NCL31000 in multi channel applications. Enabling dynamically tuneable luminaires such as dual channel human centric lighting, therapeutic lighting, agriculture, and other multiple colour blending applications. It incorporates a high efficiency buck LED driver that supports both high-bandwidth analog and PWM dimming down to zero current.
Protection against LED shorts and opens
Diagnostic functions to measure voltages and currents
High modulation bandwidth
High efficiency buck LED driver
Low EMI design
relaterade länkar
- onsemi LED Driver, 57 V 48-Pin QFN
- onsemi NCL31001MNSTWG LED Driver, 57 V 48-Pin QFN
- onsemi LED Driver IC, -0.3 V 150 mA 48-Pin QFN-48
- onsemi NCL31010MNITWG LED Driver IC, -0.3 V 150 mA 48-Pin QFN-48
- ams OSRAM LED Driver, 4.3 to 5.5 V 48 mA 16-Pin QFN
- ams OSRAM AS1163-AQFM QFN16 LF T&RDP LED Driver, 4.3 to 5.5 V 48 mA 16-Pin QFN
- Renesas Electronics RAA2270634GNP#MA0 QFN-48
- Toshiba QFN