ROHM BD18398EUV-ME2 LED Driver, 5/45 V 2 A 48-Pin HTSSOP

Mängdrabatt möjlig

Antal (1 längd med 10 enheter)*

743,57 kr

(exkl. moms)

929,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 100 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Längd*
10 - 9074,357 kr743,57 kr
100 +70,638 kr706,38 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
265-233
Tillv. art.nr:
BD18398EUV-ME2
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Product Type

LED Driver

Output Current

2A

Input Voltage

5/45 V

Dimming Operation

PWM

Package Type

HTSSOP

Number of Pins

48

Maximum Output Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

RoHS

Width

8.1 mm

Length

12.5mm

Series

BD18398EUV-M

Automotive Standard

AEC-Q100

Minimum Output Voltage

2.5V

The ROHM 3 channel synchronous buck DC/DC LED driver utilizes an on time topology, supporting a near fixed switching frequency and fast switching duty regulation. It employs an average LED current feedback buck topology for precise LED current regulation across a wide input and LED output range. This driver supports individual 10 bit analogue dimming and 10 bit PWM dimming, programmable via a 10 bit register through SPI.

AEC-Q100 qualified

ISO 26262 process compliant to support ASIL B

On time topology for near fixed frequency switching

Average LED current regulation

Protection diodes less for current sense pins

Cycle by cycle switch over current protection

Thermal shutdown

Thermal sensor reading

Serial peripheral interface

relaterade länkar