DiodesZetex AL5871T16E-13 LED Driver, 55 V 750 mA 16-Pin TSSOP
- RS-artikelnummer:
- 216-327
- Tillv. art.nr:
- AL5871T16E-13
- Tillverkare / varumärke:
- DiodesZetex
Antal (1 enhet)*
5,08 kr
(exkl. moms)
6,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 490 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5,08 kr |
*vägledande pris
- RS-artikelnummer:
- 216-327
- Tillv. art.nr:
- AL5871T16E-13
- Tillverkare / varumärke:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | LED Driver | |
| Output Current | 750mA | |
| Input Voltage | 55 V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Analogue | |
| Maximum Output Power | 48.75W | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Width | 4.5 mm | |
| Height | 1.08mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Series | AL5871 | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver | ||
Output Current 750mA | ||
Input Voltage 55 V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Analogue | ||
Maximum Output Power 48.75W | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Width 4.5 mm | ||
Height 1.08mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Series AL5871 | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Single channel linear LED driver with PWM and analogue dimming control. It can drive up to 750mA and the LED current can be set by the low power reference resistor connected to the REF pin. This LED driver regulates LED current accurate to ±4%, with excellent PWM and analogue dimming performance.
Low dropout Voltage on LED Pin
Output current adjustable by a low power external Reference Resistor
PWM and analogue dimming with excellent linearity
Automatically enter and exit standby mode without enable pin
relaterade länkar
- DiodesZetex AL5873QT16E-13 LED Driver IC, 5/55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 5/55 V 250 mA 16-Pin TSSOP
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL8871QT16E-13 LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex AL5873T16E-13 LED Driver, 5/55 V 250 mA 8-Pin SOP
- DiodesZetex LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver, 5/55 V 250 mA 8-Pin SOP