- RS-artikelnummer:
- 872-1954
- Tillv. art.nr:
- CA56-12SYKWA
- Tillverkare / varumärke:
- Kingbright
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
77,965 kr
(exkl. moms)
97,456 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 77,965 kr | 155,93 kr |
10 - 18 | 76,41 kr | 152,82 kr |
20 - 98 | 75,355 kr | 150,71 kr |
100 - 198 | 74,525 kr | 149,05 kr |
200 + | 73,195 kr | 146,39 kr |
- RS-artikelnummer:
- 872-1954
- Tillv. art.nr:
- CA56-12SYKWA
- Tillverkare / varumärke:
- Kingbright
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifikationer
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 4 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 590 nm |
Character Width | 8mm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 50.3mm |
External Height | 8.1mm |
External Dimensions | 50.3 x 19 x 8.1mm |
External Depth | 19mm |
Luminous Intensity | 120 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V |
Power Dissipation | 75mW |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Decimal Orientation | Right Side |
Series | CA56 |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 872-1954
- Tillv. art.nr:
- CA56-12SYKWA
- Tillverkare / varumärke:
- Kingbright