Linear Technology LT3795EFE#PBF, LED Driver

  • RS-artikelnummer 858-0914
  • Tillv. art.nr LT3795EFE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Tillfälligt slut i lager – restorder för leverans 2020-05-11
Pris (ex. moms) Each (In a Pack of 2)
75,79 kr
(exkl. moms)
94,74 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 18
75,79 kr
151,58 kr
20 - 98
72,02 kr
144,04 kr
100 - 198
50,645 kr
101,29 kr
200 - 498
49,345 kr
98,69 kr
500 +
48,115 kr
96,23 kr
Förpackningsalternativ:
Related Products
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
The LED array drivers fully integrate constant-current control ...
Description:
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.