STMicroelectronics STEVAL-ILL075V1, STEVAL LED Evaluation Board for STLUX385A
- RS-artikelnummer:
- 196-1810
- Tillv. art.nr:
- STEVAL-ILL075V1
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 enhet)*
650,43 kr
(exkl. moms)
813,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Försörjningsbrist
- Dessutom levereras 1 enhet(er) från den 19 januari 2026
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter | Per enhet |
|---|---|
| 1 + | 650,43 kr |
*vägledande pris
- RS-artikelnummer:
- 196-1810
- Tillv. art.nr:
- STEVAL-ILL075V1
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| LED Technology | LED | |
| Kit Classification | Evaluation Board | |
| Featured Device | STLUX385A | |
| Kit Name | STEVAL | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
LED Technology LED | ||
Kit Classification Evaluation Board | ||
Featured Device STLUX385A | ||
Kit Name STEVAL | ||
- COO (Country of Origin):
- IT
The STEVAL-ILL075V1 evaluation board is designed to help familiarize the user with the STLUX family of digital controllers and their innovative SMED (state machine, event driven) architecture. A convenient GUI enables the user to quickly generate the optimal SMED configuration for the application. The external pins make it easy to inject SMED events and capture the SMED controlled PWM clock, thereby helping the user to validate the SMED configuration. Alternatively, the application circuit can be driven directly from the evaluation board. The board provides a micro-USB connector to allow programming, GUI connectivity and configuration via a terminal utility running on a PC. STLUX controllers integrate a serial interface which can be used to extend the STLUX communication capabilities via Bluetooth, WiFi or powerline modems.
relaterade länkar
- STMicroelectronics STEVAL-ILL066V2, 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller
- STMicroelectronics STEVAL-ILL046V1, STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- STMicroelectronics STEVAL-ILL067V1, STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL035V2, STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
- STMicroelectronics STEVAL-ILL051V2, STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation Board for LED6001 for LED Driver
- STMicroelectronics STEVAL-LLL004V1, STEVAL LED Driver Evaluation Board for High Power LED
- STMicroelectronics STEVAL-ILL078V1, LED Driver Evaluation Board Evaluation Board for Ceramic Output Capacitors