STMicroelectronics STEVAL-ILL002V4, STEVAL LED Driver Demonstration Board for STP08DP05 for Microcontroller

Antal (1 enhet)*

579,44 kr

(exkl. moms)

724,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Försörjningsbrist
  • Dessutom levereras 2 enhet(er) från den 19 januari 2026
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter
Per enhet
1 +579,44 kr

*vägledande pris

RS-artikelnummer:
196-1788
Tillv. art.nr:
STEVAL-ILL002V4
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

LED Technology

LED Driver

Kit Classification

Demonstration Board

For Use With

Microcontroller

Featured Device

STP08DP05

Kit Name

STEVAL

COO (Country of Origin):
IT
This demonstration board provides a complete solution for driving 40 high-brightness green LEDs manufactured by Toshiba. The high-brightness LEDs are arranged on the board in a 5x8 matrix. The matrix is driven by five 8-channel STP08DP05 drivers which are controlled by the ST7FLITE3x 8-bit microcontroller. The innovative feature of STP08DP05 is the full output error detection function, which checks the status of the outputs without invasive tests (via software).

DC-DC converter
Brightness regulation
Animated text
Blinking speed regulation
Graphic user interface (GUI)
Error detection on output

relaterade länkar