- RS-artikelnummer:
- 839-4788
- Tillv. art.nr:
- MLED3WMR112736
- Tillverkare / varumärke:
- Philips Lighting
Tillfälligt slut i lager – restorder för leverans 2024-06-20
Lagt till varukorgen
Pris (ex. moms) Varje
132,37 kr
(exkl. moms)
165,46 kr
(inkl. moms)
Enheter | Per unit |
1 + | 132,37 kr |
- RS-artikelnummer:
- 839-4788
- Tillv. art.nr:
- MLED3WMR112736
- Tillverkare / varumärke:
- Philips Lighting
Lagstiftning och ursprungsland
Produktdetaljer
Philips MASTER LEDspot LV Non Dimmable
The Philips Master LED Spot LV delivers a warm, halogen-like accent beam, MASTER LED spot LV is an ideal retrofit solution for spot and general lighting applications in the hospitality industry. The robustly designed MASTER LED spot lamp offers a choice of beam angles for a clearly defined beam spread. There is no UV or IR in the beam, making it suitable for illuminating heat-sensitive objects (food, organic materials, paintings, etc.). This LED lamp uses an innovative active cooling technology, thanks to the fan inside, resulting in maximum performance of the lamp.
The Master LED Spot lamp is particularly suited to public areas such as receptions, lobbies, corridors, stairwells and washrooms, where the light is on all the time.
The Master LED Spot lamp is particularly suited to public areas such as receptions, lobbies, corridors, stairwells and washrooms, where the light is on all the time.
Light colour warm white
MR16 bulb
25000 hours life span
Non dimmable
Instant full light
MR16 bulb
25000 hours life span
Non dimmable
Instant full light
Specifikationer
Attribute | Value |
---|---|
Lamp Base | GU4 |
Wattage | 3.5 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 20W |
Lamp Shape | MR11 |
Colour Tone | Warm White |
Voltage Rating | 12 V ac |
Luminosity | 210 lm |
Length | 40 mm |
Diameter | 35mm |
Life Hours | 40000h |
- RS-artikelnummer:
- 839-4788
- Tillv. art.nr:
- MLED3WMR112736
- Tillverkare / varumärke:
- Philips Lighting