Bailey Electric & Electronics bv BaiSpot LED LV GU4 LED Bulbs 1.8 W(20W), 3000K, Warm White, Reflector shape

Antal (1 enhet)*

90,91 kr

(exkl. moms)

113,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 22 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +90,91 kr

*vägledande pris

RS-artikelnummer:
296-802
Tillv. art.nr:
142447
Tillverkare / varumärke:
Bailey Electric & Electronics bv
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bailey Electric & Electronics bv

Lamp Base

GU4

Wattage

1.8 W

Colour Temperature

3000K

Lamp Type

LED

Series

BaiSpot LED LV

Incandescent Equivalent Wattage

20W

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Warm White

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Spot MR11 from the Bai Spot series offers a longer lifespan and lower energy consumption compared to halogen versions. With its compact design, it is easy to replace. These spots are typically used to provide directed light from the ceiling or wall. The glass version adds an extra aesthetic appeal, with the light-emitting part made from high-quality glass.

Nominal voltage 6 to 8 V
Nominal current 300 mA
Power factor 0.9

relaterade länkar