ILS ILH-OO09-STWH-SC211-WIR200., OSLON Square 9+ PowerStar LED Array, 9 White LED (5700K)

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
773-4980
Tillv. art.nr:
ILH-OO09-STWH-SC211-WIR200.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intelligent LED Solutions

Number of LEDs

9

LED Colours

White

Colour Temperature

5700K

Typical Luminous Flux

2790 lm

Constant Voltage or Constant Current

Constant Current

Series

OSLON Square 9+ PowerStar

OSLON Square 9+ PowerStar LED Arrays


The Oslon Square 9+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 9 Oslon SSL Square ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon Square 9+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon Square 9+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon Square 9+ PowerStars contain 9+ Oslon SSL Square LEDs with integral 120° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws for easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
Current range 100 to 1,000mA
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.


Intelligent LED Solutions LED Modules - PowerStars

relaterade länkar