ILS ILU-OW01-STWH-SC221-W2+MLENS., ILS Micro Eye Modules LED Circular Array, 1

Mängdrabatt möjlig

Antal (1 enhet)*

380,46 kr

(exkl. moms)

475,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 10 enhet(er) levereras från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4380,46 kr
5 - 9361,42 kr
10 - 24346,86 kr
25 - 49336,56 kr
50 +328,05 kr

*vägledande pris

RS-artikelnummer:
226-9565
Tillv. art.nr:
ILU-OW01-STWH-SC221-W2+MLENS.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intelligent LED Solutions

Number of LEDs

1

Typical Luminous Flux

130 lm

Radiant Flux

0.98W

Series

ILS Micro Eye Modules

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation

Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA

relaterade länkar