ILS ILH-OP04-HW90-SC221-WIR200., OSLON Pure 1010 4 PowerStar LED Circular Array, 4 Hot White LED

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
226-9511
Tillv. art.nr:
ILH-OP04-HW90-SC221-WIR200.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intelligent LED Solutions

Number of LEDs

4

LED Colours

Hot White

Typical Luminous Flux

260 lm

Radiant Flux

7.6W

Series

OSLON Pure 1010 4 PowerStar

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.

Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains

relaterade länkar