ILS ILH-OP01-UL90-SC221-WIR200., OSLON Pure 1010 1 PowerStar LED Circular Array, 1 Ultra White LED

Antal (1 enhet)*

73,36 kr

(exkl. moms)

91,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 32 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +73,36 kr

*vägledande pris

RS-artikelnummer:
226-9505
Tillv. art.nr:
ILH-OP01-UL90-SC221-WIR200.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intelligent LED Solutions

Number of LEDs

1

LED Colours

Ultra White

Typical Luminous Flux

95 lm

Radiant Flux

0.98W

Series

OSLON Pure 1010 1 PowerStar

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSLON Pure LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.

Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains

relaterade länkar