TE Connectivity LED Array Mount LUMAWISE Z35 for Bridgelux Vesta Series DIM-TO-WARM COB LEDS

Mängdrabatt möjlig

Antal (1 fack med 35 enheter)*

724,745 kr

(exkl. moms)

905,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 35 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
35 - 14020,707 kr724,75 kr
175 - 31515,662 kr548,17 kr
350 - 66515,241 kr533,44 kr
700 - 101514,838 kr519,33 kr
1050 +14,458 kr506,03 kr

*vägledande pris

RS-artikelnummer:
188-8387
Tillv. art.nr:
3-2213678-4
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

For Use With

Bridgelux Vesta Series DIM-TO-WARM COB LEDS

Series

LUMAWISE Z35

TE Connectivity (TE) introduces a LUMAWISE LED holder product extension for Bridgelux®Vesta® series dim-to-warm COB LEDs. LUMAWISE LED holders are market proven providing a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector. Clearance was created within the existing one piece Z45 and Z35 series LED holder housings to accommodate added components on the Vesta COB products. Poke-in wire connections for ease of termination and adhesive tape for COB retention during assembly are features carried over from the original Z45 and Z35 LED holders. A standard 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures, and a 120 degree optic angle incorporated to the housing of the low profile holder keeps light loss to a minimum. TE’s LUMAWISE Z45 and Z35 LED Holders are compatible with other Zhaga LED lighting components.

Provides a reliable, competitively priced solution utilizing our one-piece housing design

Quick and easy assembly of the COB LEDs into the luminaire

Optics close to light emitting area

Fast and easy termination

Applications

Spot Lights

Downlights

Track Lights

Street Lights

General Lighting

Horticultural Lighting

Relaterade länkar