PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting, Shelve Lighting, Skirting Board Lighting, Under Cabinet

Mängdrabatt möjlig

Antal (1 enhet)*

876,27 kr

(exkl. moms)

1 095,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 1876,27 kr
2 - 4834,74 kr
5 - 9784,67 kr
10 +738,42 kr

*vägledande pris

RS-artikelnummer:
161-8110
Tillv. art.nr:
EXT11
Tillverkare / varumärke:
PowerLED
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PowerLED

For Use With

Cove Lighting, Shelve Lighting, Skirting Board Lighting, Under Cabinet Lighting

Dimensions

1000 x 55mm

Length

1000mm

Width

55mm

Series

EXT

COO (Country of Origin):
CN
EXT11 is a 15mm Deep Profile Surface Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised aluminium that can be cut to length, used individually or linked together to create endless installation ideas

EXT11 - Deep Profile Surface Mounted Flexi Strip Aluminium Extrusion
Easily transportable 1 meter lengths
High quality anodised aluminium
Added thermal management of LEDs
Clear & Opal diffuser in every pack for added choice
Link them together to create endless installation ideas
Steel or plastic clips for secure installation
Applications
Shelve lighting
Under cabinet lighting
Cove lighting
Skirting board lighting

relaterade länkar