EPCOS 5.6 mH ±30% Ferrite Power Line Choke, 2A Idc, 160mΩ Rdc 250 V ac, B82721A
- RS-artikelnummer:
- 772-0186
- Tillv. art.nr:
- B82723J2202N001
- Tillverkare / varumärke:
- EPCOS
Se alla Leaded Inductors
510 I lager för avsändande samma dag
Pris (ex. moms) Each
43,65 kr
(exkl. moms)
54,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 43,65 kr |
10 - 24 | 36,87 kr |
25 - 49 | 32,71 kr |
50 - 99 | 28,44 kr |
100 + | 25,93 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 772-0186
- Tillv. art.nr:
- B82723J2202N001
- Tillverkare / varumärke:
- EPCOS
- COO (Country of Origin):
- HU
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Specifikationer
Attribute | Value |
Inductance | 5.6 mH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 160mΩ |
Tolerance | ±30% |
Length | 28mm |
Depth | 18.6mm |
Height | 30.5mm |
Dimensions | 28 x 18.6 x 30.5mm |
Core Material | Ferrite |
Lead Pitch | 12.5 mm, 15mm |
Series | B82721A |
Terminal Type | Radial Leaded |
Lead Diameter | 0.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |