EPCOS 27 mH ±30% Ferrite Power Line Choke, 500mA Idc, 1.2Ω Rdc 250 V ac, B82721A
- RS-artikelnummer:
- 772-0161
- Tillv. art.nr:
- B82722A2501N001
- Tillverkare / varumärke:
- EPCOS
Se alla Leaded Inductors
1115 I lager för avsändande samma dag
Pris (ex. moms) Each
14,04 kr
(exkl. moms)
17,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 14,04 kr |
- RS-artikelnummer:
- 772-0161
- Tillv. art.nr:
- B82722A2501N001
- Tillverkare / varumärke:
- EPCOS
- COO (Country of Origin):
- HU
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Approvals
UL; VDE
Specifikationer
Attribute | Value |
Inductance | 27 mH |
Maximum DC Current | 500mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.2Ω |
Tolerance | ±30% |
Length | 22.3mm |
Depth | 22.7mm |
Height | 13.3mm |
Dimensions | 22.3 x 22.7 x 13.3mm |
Core Material | Ferrite |
Lead Pitch | 12.5 mm, 20mm |
Series | B82721A |
Lead Diameter | 0.7mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +125°C |