- RS-artikelnummer:
- 744-5087
- Tillv. art.nr:
- 744862250
- Tillverkare / varumärke:
- Wurth Elektronik
46 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
42,36 kr
(exkl. moms)
52,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 42,36 kr |
5 - 9 | 40,15 kr |
10 - 29 | 38,70 kr |
30 - 59 | 36,82 kr |
60 + | 33,94 kr |
- RS-artikelnummer:
- 744-5087
- Tillv. art.nr:
- 744862250
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
Wurth Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 25 mH |
Maximum DC Current | 250mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 3.6Ω |
Tolerance | -30 → +50% |
Length | 17mm |
Depth | 11mm |
Height | 17mm |
Dimensions | 17 x 11 x 17mm |
Core Material | Ferrite |
Lead Pitch | 7 mm, 8 mm |
Series | WE-TFC |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 744-5087
- Tillv. art.nr:
- 744862250
- Tillverkare / varumärke:
- Wurth Elektronik