KEMET 6.8 mH 10% Coil Inductor, 220mA Idc
- RS-artikelnummer:
- 265-2668
- Tillv. art.nr:
- SBCP-14HY682B
- Tillverkare / varumärke:
- KEMET
Antal (1 låda med 1500 enheter)*
17 478,00 kr
(exkl. moms)
21 847,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 1500 + | 11,652 kr | 17 478,00 kr |
*vägledande pris
- RS-artikelnummer:
- 265-2668
- Tillv. art.nr:
- SBCP-14HY682B
- Tillverkare / varumärke:
- KEMET
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
| Brand | KEMET | |
| Inductance | 6.8 mH | |
| Maximum DC Current | 220mA | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Välj alla | ||
|---|---|---|
Brand KEMET | ||
Inductance 6.8 mH | ||
Maximum DC Current 220mA | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
- COO (Country of Origin):
- VN
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
relaterade länkar
- KEMET 6.8 mH 10% Coil Inductor, 220mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 220mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 220mA Idc
- KEMET 6.8 μH 20% Coil Inductor, 3.35A Idc
- KEMET 6.8 mH 10% Coil Inductor, 210mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 310mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 180mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 140mA Idc